EBC35DRTH

Heilind Number:SULEBC35DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRTH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRTH

Detailed Description

Introducing the EBC35DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and voltage capability of 700VAC, it offers robust power delivery. The female connector with two rows and 70 positions, along with a pitch of 2.54mm, allows for versatile and efficient PCB assembly. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its straight orientation and low-profile design make it easy to integrate into various electronic systems. Trust the EBC35DRTH for superior performance and durability in your next project.