EBC35DRTI-S13

Heilind Number:SULEBC35DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRTI-S13

Detailed Description

EBC35DRTI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient interconnection in electronic systems. With a pitch of 2.54mm (.1 in), it features two rows of female contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. The connector is rated for 3A and 700VAC, making it suitable for various power and signal applications. Its straddle orientation and termination method via card extender enable easy and secure installation. With 70 positions and a tail length of 4.7mm (.185 in), it offers ample connectivity options while maintaining a compact 10.95mm (.431 in) height and .4 in (10.16mm) width. Operating reliably in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and commercial environments. Its matte tin termination plating enhances solderability, while its full bellow contact design ensures robust performance. Whether used in telecommunications, aerospace, or other hi-rel applications, the EBC35DRTIS13 connector guarantees superior quality and longevity.