EBC35DRTI

Heilind Number:SULEBC35DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRTI

Detailed Description

Introducing the EBC35DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a threaded mount type and through-hole termination method, this connector ensures secure and reliable connectivity. Crafted from durable PBT and phosphor bronze, it offers exceptional conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The gold-plated contacts and matte tin termination provide excellent signal transmission and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 70 positions and a pitch of 2.54mm, it offers versatile connectivity options. Compact in size, with a height of 10.95mm and width of 10.16mm, it is ideal for space-constrained applications. Trust the EBC35DRTI for high-reliability connections in your next project.