| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DRTN-S13 |
EBC35DRTN-S13
| Heilind Number: | SULEBC35DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DRTN-S13, a high-performance board-to-board PCB connector designed for reliability and durability. With a compact yet robust design, this connector features PBT and phosphor bronze construction, ensuring optimal conductivity. Its two rows and 70 positions offer ample connectivity options, while the gold-plated, full bellow contacts guarantee low contact resistance. The connector is rated for 3A and 700VAC, making it suitable for a wide range of applications. With a straddle orientation and card extender termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Trust in the EBC35DRTNS13 for seamless and dependable board-to-board connections.

