EBC35DRTN

Heilind Number:SULEBC35DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRTN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRTN

Detailed Description

The EBC35DRTN is a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector offers a secure connection with its through-hole termination method. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. Its 2 rows of 70 positions and full bellow contact type ensure efficient data transfer. Operating in temperatures ranging from -65 to 125 °C, this connector guarantees consistent performance even in extreme conditions. With gold-plated contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Measuring 10.95mm in height and 10.16mm in width, it is compact yet sturdy. The EBC35DRTN is ideal for use in hi-rel settings, making it a reliable choice for your connectivity needs.