EBC35DRTS-S13

Heilind Number:SULEBC35DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRTS-S13

Detailed Description

The EBC35DRTS-S13 Board To Board PCB Connector offers high-performance connectivity with its PBT & Phosphor Bronze construction, ensuring durability and reliable signal transfer. Featuring a dual-row design with 70 female connectors, it allows for versatile applications. The Side Hole mount type with Card Extender termination method provides easy installation. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while the Full Bellow contact type and Straddle orientation enhance signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its compact size, with a connector height of 10.95 mm and width of 10.16 mm, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating ensures long-term reliability. Whether for industrial or commercial use, the EBC35DRTS-S13 connector is a top choice for high-speed data transmission.