EBC35DRTS

Heilind Number:SULEBC35DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRTS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRTS

Detailed Description

Our EBC35DRTS Connector is a high-performance solution designed for board-to-board PCB connections, offering reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in demanding environments, with a wide operating temperature range of -65 to 125 °C. The two-row, straight orientation design with side hole mounting and thru-hole termination method facilitates easy and secure installation. With 70 gold-plated contact positions and a pitch of 2.54mm (.1 in), it guarantees efficient signal transmission. The full bellow contact type provides enhanced connectivity, while the matte tin termination plating adds further durability. Compact yet robust, the EBC35DRTS connector with its 10.95mm (.431 in) height, .4 in (10.16mm) width, and .2 in (5.08mm) tail length is ideal for various electronic applications.