| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBC35DRXN |
EBC35DRXN
| Heilind Number: | SULEBC35DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DRXN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. With a compact form factor and two rows of 70 gold-plated contacts, this connector offers seamless connectivity at a pitch of 2.54mm. Constructed with durable PBT housing and featuring phosphor bronze contacts with matte tin termination, it ensures long-term durability even in harsh operating environments. The straight orientation and no-mounting design make installation easy, while the full bellow contact type guarantees secure connections. Rated for 3A and 700VAC, with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Upgrade your PCB designs with the EBC35DRXN for dependable performance.

