| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DRXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DRXS |
EBC35DRXS
| Heilind Number: | SULEBC35DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DRXS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures secure and efficient connections. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector, with a side-hole mount type and through-hole termination method, offers easy installation. Its straight orientation, 2.54mm pitch, and full bellow contact type make it ideal for dual-row setups, with 70 positions available. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh conditions. Trust the EBC35DRXS for seamless connectivity in your projects.

