EBC35DRYH-S13

Heilind Number:SULEBC35DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRYH-S13

Detailed Description

Introducing the EBC35DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 70 female contacts, this connector offers reliable connectivity in tight spaces. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and longevity. The contact type, Full Bellow, and termination method, Card Extender, further enhance its performance. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. The connector's clearance hole mount type and straddle orientation allow for easy installation on PCBs. With a tail length of 10.8mm (.425 in) and a low profile height of 10.95mm (.431 in), it offers versatility in design. Termination plating with matte tin provides added durability. Ideal for aerospace, military, and industrial applications, the EBC35DRYHS13 is a reliable solution for high-reliability connectivity needs.