EBC35DRYH

Heilind Number:SULEBC35DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRYH

Detailed Description

Introducing the EBC35DRYH, a high-performance board to board PCB connector designed for female gender applications. With two rows and 70 positions, this connector is ideal for accommodating multiple connections. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in various environments. The termination method of thru hole with gold-plated phosphor bronze contacts guarantees excellent conductivity. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets the demands of high-speed data transmission. The straight orientation and clearance hole mount type make for easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh industrial environments. Measuring 10.95 mm in height and 10.16 mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC35DRYH for efficient and secure PCB connections.