EBC35DRYI-S13

Heilind Number:SULEBC35DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRYI-S13

Detailed Description

Introducing the EBC35DRYI-S13, a high-performance board-to-board PCB connector designed for rugged applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring 70 positions in a dual-row configuration, it offers ample connectivity options. The termination method of Card Extender, with Phosphor Bronze contacts plated in gold, guarantees secure and durable connections. Its threaded mount type and straddle orientation provide stability during installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. With a connector height of 10.95mm and a compact width of 10.16mm, it is ideal for space-constrained applications. Trust in the EBC35DRYIS13 for your critical connectivity needs.