EBC35DRYI

Heilind Number:SULEBC35DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRYI

Detailed Description

The EBC35DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of contacts and a pitch of 2.54mm, it allows for easy and secure mating. The Full Bellow contact design ensures low contact resistance and excellent signal integrity. This connector is ideal for use in industrial, aerospace, and military systems, with an operating temperature range of -65 to 125°C. Its threaded mount type and thru-hole termination method provide a stable and durable connection. With 70 positions and a tail length of 11.18mm, it is suitable for a wide range of PCB applications. The connector is also RoHS compliant, making it environmentally friendly. Trust the EBC35DRYI for your critical connectivity needs.