EBC35DRYN-S13

Heilind Number:SULEBC35DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRYN-S13

Detailed Description

The EBC35DRYN-S13 is a high-performing board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. This female connector has two rows of 70 positions, with a pitch of 2.54mm for easy installation. Its card extender termination method and full bellow contact type guarantee secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for harsh operating conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the EBC35DRYN-S13 for high-reliability board-to-board connections in your electronic designs.