EBC35DRYN

Heilind Number:SULEBC35DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRYN

Detailed Description

Introducing the EBC35DRYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a robust construction of PBT and Phosphor Bronze materials, this female connector ensures durability and reliability. Featuring two rows with a pitch of 2.54mm, it offers 70 positions for versatile connectivity. The Full Bellow contact type with gold plating guarantees efficient signal transmission, while the termination method of thru-hole mounting provides secure attachment. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125 °C, this connector is suitable for demanding environments. With a compact design measuring 10.95mm in height and 10.16mm in width, the EBC35DRYN is ideal for space-constrained applications. Trust in this connector for high-quality performance in your PCB designs.