EBC35DRYS-S13

Heilind Number:SULEBC35DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRYS-S13

Detailed Description

Introducing the robust and reliable EBC35DRYSS13 Board To Board PCB Connector, designed for high-performance applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 70 positions, this connector offers seamless connectivity in electronic systems. The female connector, crafted from durable PBT and Phosphor Bronze materials with Gold contact plating, ensures optimal signal transmission and longevity. Its side hole mount type and card extender termination method provide versatile installation options. Operating flawlessly in a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is ideal for demanding environments. The full bellow contact type and straddle orientation guarantee secure connections. With a tail length of 10.8mm (.425 in) and a low-profile design measuring 10.95mm (.431 in) in height and 10.16mm in width (.4 in), it offers efficient PCB integration. Terminated with Matte Tin plating, this connector complies with high standards for quality and performance. Perfect for industrial and commercial applications, the EBC35DRYSS13 is a trusted solution for your connectivity needs.