| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DRYS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBC35DRYS |
EBC35DRYS
| Heilind Number: | SULEBC35DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DRYS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage withstand of 700VAC, this connector is perfect for demanding applications. Featuring two rows of 70 female contacts made of durable Phosphor Bronze with Gold plating, it ensures optimal conductivity and corrosion resistance. The Full Bellow contact type and Thru Hole termination method guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained setups. Trust the EBC35DRYS for seamless connectivity in your electronic systems.

