EBC35DSXH

Heilind Number:SULEBC35DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DSXH
Amperage:3 A
Gender:Female
Number of Contacts:35
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DSXH

Detailed Description

Introducing the EBC35DSXH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures robust connectivity with a current rating of 3A and a voltage rating of 700VAC. With a gender specification of female and a straight orientation, it offers seamless integration into your circuitry. The 35-position connector with a 2.54mm pitch and full bellow contact type guarantees efficient signal transmission. Its clearance hole mount and thru-hole termination method, along with gold-plated phosphor bronze contacts, ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 10.16mm in width, with a tail length of 4.06mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the EBC35DSXH for high-reliability performance in critical electronic systems.