EBC35DSXI

Heilind Number:SULEBC35DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:35
SKU:SULEBC35DSXI

Detailed Description

Introducing the EBC35DSXI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector has one row of 35 positions, with a threaded mount type and through-hole termination method for secure attachment. Contact material is gold-plated phosphor bronze, guaranteeing efficient signal transmission. The connector's full bellow design and straight orientation provide seamless mating. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh conditions. With a tail length of 4.06mm and a compact height and width of 10.95mm and 10.16mm respectively, it offers space-saving benefits. Terminated with matte tin plating, this connector is perfect for high-reliability systems in aerospace, defense, and industrial applications. Upgrade your connectivity with the EBC35DSXI.