EBC35DSXN

Heilind Number:SULEBC35DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:35
SKU:SULEBC35DSXN

Detailed Description

Introducing the EBC35DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. Featuring a single row layout with 35 positions, it offers ample connectivity options. The Thru Hole termination method and gold-plated Phosphor Bronze contacts ensure secure and durable connections. Operating flawlessly in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The straight orientation and 2.54mm pitch allow for easy integration into PCB assemblies. With a compact size, measuring 10.95mm in height and 10.16mm in width, it saves valuable board space. Trust the EBC35DSXN for seamless and dependable board-to-board connections in your electronic designs.