EBC35DSXS

Heilind Number:SULEBC35DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:35
SKU:SULEBC35DSXS

Detailed Description

EBC35DSXS is a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PBT and Phosphor Bronze materials, it ensures durability and reliable connectivity. Featuring a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. With a gender specification of Female and a single row design, it offers efficient signal transmission. The side hole mount type and thru-hole termination method guarantee secure installation. Contact materials of Phosphor Bronze with gold plating ensure excellent conductivity. With a pitch of 2.54mm and 35 positions, it allows for precise connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation, full bellow contact type, and 4.06mm tail length provide versatility in usage. Its compact design, with dimensions of 10.95mm height and 10.16mm width, makes it ideal for space-constrained applications. Termination plating with matte tin offers added protection against corrosion. This RoHS-compliant connector belongs to the EBC35DSXS series, a trusted solution for critical connectivity needs.