EBC35DTAD-S189

Heilind Number:SULEBC35DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DTAD-S189

Detailed Description

Introducing the EBC35DTAD-S189, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability. Operating at amperages up to 3A and voltages of 700VAC, it offers secure power transmission. The two rows of gold-plated phosphor bronze contacts, utilizing a loop bellow design, guarantee excellent signal integrity. With a pitch of 2.54mm, it allows for precise mating. Its right-angle orientation and clearance hole mount type provide flexibility in installation. Rated for an extensive operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances soldering performance. With 70 positions and a tail length of 2.54mm, this connector is ideal for complex PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on functionality. Whether in aerospace, military, or industrial applications, the EBC35DTADS189 guarantees superior performance.