EBC35DTAD

Heilind Number:SULEBC35DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTAD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTAD

Detailed Description

Introducing the EBC35DTAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. This female connector features two rows for seamless integration, with a clearance hole mount type for easy installation. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity in various applications. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the loop bellow contact type guarantees secure connections. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. With a pitch of 2.54mm and right-angle orientation, it optimizes space utilization on PCBs. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin plating, it ensures corrosion resistance. With 70 positions and a tail length of 2.54mm, it offers versatility in connectivity. Ideal for industrial and commercial electronics, the EBC35DTAD is a dependable solution for your interconnection needs.