EBC35DTAI

Heilind Number:SULEBC35DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DTAI

Detailed Description

The EBC35DTAI connector offers reliable and high-performance board-to-board and card edge connectivity, perfect for demanding applications. Crafted with precision, this female connector features two rows, each with 70 positions, ensuring ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The contact material, phosphor bronze with gold plating, ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving benefits. Additionally, with a pitch of 2.54mm and tail length of 2.54mm, precise and efficient connections are facilitated. The matte tin termination plating adds an extra layer of protection. Whether in aerospace, telecommunications, or industrial settings, the EBC35DTAI connector is a dependable choice for seamless and enduring connectivity solutions.