| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DTAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DTAN-S189 |
EBC35DTAN-S189
| Heilind Number: | SULEBC35DTAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DTAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DTANS189, a high-performance board-to-board PCB connector essential for seamless electronic connections. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a 2.54mm pitch and 70 positions, it offers ample connectivity options, while its loop bellow contact type and right-angle orientation optimize signal transmission efficiency. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees consistent performance. The connector's through-hole termination method and matte tin plating make for easy and secure installation onto PCBs. Designed for professional applications, the EBC35DTANS189 is a must-have component for any electronic assembly project.

