EBC35DTAN

Heilind Number:SULEBC35DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTAN

Detailed Description

Introducing the EBC35DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and female gender, this connector features two rows of 70 contacts, allowing for secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 700 VAC, with an amperage rating of 3A, it offers robust performance. The termination method is through-hole, and the connector is oriented at a right angle, with a tail length of 2.54mm for easy installation. With an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's matte tin termination plating enhances durability. Ideal for use in industrial, telecommunications, and aerospace applications, the EBC35DTAN guarantees superior quality and performance.