EBC35DTAS-S189

Heilind Number:SULEBC35DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTAS-S189

Detailed Description

Introducing the EBC35DTAS-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring secure connections. With a 3A amperage and 700VAC voltage rating, it can handle demanding applications with ease. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole soldering offers stable mounting. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type provide flexibility in design and assembly. With 70 positions and a 2.54mm pitch, it allows for high-density integration on PCBs. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained layouts. Meeting industry standards for quality and performance, the EBC35DTAS-S189 is a reliable solution for your connectivity needs.