EBC35DTAS

Heilind Number:SULEBC35DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTAS

Detailed Description

The EBC35DTAS Board To Board PCB Connector is a high-performance component designed for reliable and durable electronic connections. Featuring a gender-specific female interface with two rows of contacts, this connector offers seamless integration into your PCB assembly. Its side-hole mount type and through-hole termination method ensure secure attachment. Constructed with PBT and Phosphor Bronze materials, it guarantees excellent conductivity and resistance to corrosion. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The gold-plated contacts and matte tin termination provide optimal signal transmission and durability. This 70-position connector, with a pitch of 2.54 mm, is ideal for compact designs. Its loop bellow contact type and right-angle orientation further enhance its versatility. Trust the EBC35DTAS for superior board-to-board connections in your electronic devices.