EBC35DTAT-S189

Heilind Number:SULEBC35DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTAT-S189

Detailed Description

Introducing SKU EBC35DTAT-S189, a high-performance Board-to-Board PCB Connector designed for reliability in demanding applications. This female connector features two rows of contacts, each made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and threaded mount type offer versatility in installation. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination plating of Matte Tin further enhances its durability. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, its rugged construction and high-reliability performance make it a vital component in your electronic systems. Upgrade to the EBC35DTATS189 for seamless and efficient PCB connectivity.