EBC35DTAT

Heilind Number:SULEBC35DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTAT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTAT

Detailed Description

Introducing the EBC35DTAT, a high-performing board-to-board PCB connector designed for demanding applications. Crafted with precision, this female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm and 70 positions spread across 2 rows, it offers seamless connectivity on your PCB. The threaded mount type and right-angle orientation make installation a breeze, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a voltage rating of 700VAC, this connector is built to withstand harsh environments. The gold-plated phosphor bronze contacts and matte tin termination plating further enhance its performance and longevity. Perfect for applications where reliability is paramount, the EBC35DTAT is a top choice for engineers and manufacturers seeking quality connectivity solutions.