| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DTBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DTBD-S189 |
EBC35DTBD-S189
| Heilind Number: | SULEBC35DTBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DTBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance Board-to-Board PCB Connector, SKU EBC35DTBD-S189. Designed for seamless connectivity in electronic devices, this connector features a durable construction of PBT and Phosphor Bronze with Gold contact plating, ensuring reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent industry standards. The Right Angle orientation and Clearance Hole mount type make it ideal for space-saving installations. Boasting 70 positions and a compact size of 9.4mm x 15.49mm, it's perfect for densely populated PCB layouts. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector guarantees performance in harsh environments. Trust in the EBC35DTBD-S189 for efficient and secure board-to-board connections in your electronic applications.

