EBC35DTBD

Heilind Number:SULEBC35DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTBD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTBD

Detailed Description

Introducing the EBC35DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Its right-angle orientation and clearance hole mount type offer versatile installation options. With 70 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for extreme conditions. Trust the EBC35DTBD for secure and efficient board-to-board connections in your electronic designs.