EBC35DTBH

Heilind Number:SULEBC35DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTBH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTBH

Detailed Description

SKU EBC35DTBH presents a high-performance Board To Board PCB Connector tailored for specialized applications. Crafted from durable PBT and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female connector features two rows with 70 positions, accommodating complex circuitry. Its right-angle orientation and clearance hole mount type offer versatility in installation. Contact points, made of gold-plated Phosphor Bronze, ensure low contact resistance and longevity. Operating flawlessly in temperature ranges from -65 to 125°C, it suits both industrial and commercial setups. The connector's Loop Bellow contact type and matte tin termination plating further enhance performance and longevity. With a compact design measuring 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. A crucial component in electronic assemblies, the EBC35DTBH is a reliable solution for seamless board-to-board connections.