EBC35DTBI-S189

Heilind Number:SULEBC35DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTBI-S189

Detailed Description

Introducing the EBC35DTBI-S189, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold-plated contacts on a loop bellow design guarantee low contact resistance and long-term durability. With a pitch of 2.54mm, 70 positions, and through-hole termination, it provides secure and stable connections on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with matte tin termination plating, this connector is ideal for various industries, including aerospace, telecommunications, and industrial equipment. Trust in the EBC35DTBIS189 for high-reliability board-to-board connections.