EBC35DTBI

Heilind Number:SULEBC35DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTBI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTBI

Detailed Description

Introducing the EBC35DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 70 positions, ensuring secure and reliable connections. Its threaded mount type and right-angle orientation offer versatility in installation. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector guarantees durability and efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The loop bellow contact type and thru-hole termination method further enhance its performance. With a compact design measuring just 9.4mm in width and 15.49mm in height, the EBC35DTBI is the ideal choice for applications where space is limited. Trust in this connector for seamless connectivity in your electronic systems.