EBC35DTBN

Heilind Number:SULEBC35DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTBN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTBN

Detailed Description

The EBC35DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various PCB configurations. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The EBC35DTBN is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.