EBC35DTBS

Heilind Number:SULEBC35DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTBS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTBS

Detailed Description

Introducing the EBC35DTBS, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in demanding electronic applications. With a short description PBT & Phosphor Bronze construction, this connector offers superior durability and conductivity. Featuring a 3A amperage and 700VAC voltage rating, it ensures reliable operation even in high-power settings. The female gender, two rows, and side-hole mount type make it versatile for various PCB configurations. Its Thru Hole termination method, along with gold-plated phosphor bronze contacts, guarantees optimal signal integrity. With a pitch of 2.54mm, it enables precise connectivity. The loop bellow contact type and right-angle orientation further enhance usability. Boasting 70 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm height and 9.4mm width, ensures space-efficient installation. The matte tin termination plating adds to its longevity. Classified under the hi-rel category, it meets stringent quality standards. Elevate your electronic designs with the EBC35DTBS connector.