EBC35DTBT-S189

Heilind Number:SULEBC35DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTBT-S189

Detailed Description

The EBC35DTBT-S189 is a high-performance PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 2.54mm, this connector offers reliable connectivity in a compact form factor. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type make it easy to install securely on the PCB. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With 70 positions and a tail length of 4.57mm, it provides ample connectivity options. The matte tin termination plating complies with RoHS regulations. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics.