EBC35DTBT

Heilind Number:SULEBC35DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTBT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTBT

Detailed Description

EBC35DTBT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 70 positions, offering a reliable and secure connection. Its female gender, threaded mount type, and right-angle orientation make it versatile for various PCB layouts. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it ensures optimal conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The termination method of thru-hole with matte tin plating guarantees easy and secure installation. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained designs. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EBC35DTBT connector delivers exceptional performance and reliability.