EBC35DTKD-S288

Heilind Number:SULEBC35DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DTKD-S288

Detailed Description

Introducing the EBC35DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT & Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, dual-row design with 70 positions, and loop bellow contact type guarantee secure and efficient connections. Gold-plated contacts on Phosphor Bronze terminals offer optimal signal transmission, while the termination method of card extender with matte tin plating ensures durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its clearance hole mount type and straddle orientation make installation easy and versatile. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Classified under the hi-rel category, the EBC35DTKDS288 connector is the ideal choice for aerospace, military, and other mission-critical applications.