EBC35DTKD

Heilind Number:SULEBC35DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTKD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTKD

Detailed Description

The EBC35DTKD connector, featuring a durable construction of PBT and Phosphor Bronze, is designed for high-performance connectivity in electronic systems. With an amperage rating of 3A and voltage capability of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through clearance holes with gold-plated Phosphor Bronze, guarantee secure and low-resistance connections. The 2.54mm pitch and loop bellow contact type facilitate efficient signal transfer, while the straight orientation and 70 positions cater to versatile usage. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, suits space-constrained PCB layouts. Matte Tin termination plating enhances durability, making it suitable for use in hi-rel environments. The EBC35DTKD is a dependable solution for board-to-board and card edge connections in various electronic devices.