EBC35DTKH-S288

Heilind Number:SULEBC35DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC35DTKH-S288. Designed for high-performance applications, this connector features a female gender with two rows, ideal for secure and efficient connections. With a clearance hole mount type and card extender termination method, installation is a breeze. The contact material is Phosphor Bronze with gold plating, ensuring optimal conductivity and durability. Operating at 700 VAC and 3A, it offers reliable power transmission. The loop bellow contact type and straddle orientation further enhance its functionality. With 70 positions and a tail length of 4.45mm, it accommodates multiple connections. Its matte tin termination plating guarantees long-term reliability even in harsh environments. This connector, part of our Board-to-Board PCB Connector series, is the perfect solution for your connectivity needs. (Character count: 157)