EBC35DTKI

Heilind Number:SULEBC35DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTKI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTKI

Detailed Description

Introducing the EBC35DTKI Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal functionality with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, two rows, and threaded mount type make it easy to integrate into various PCB setups. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the termination method of Thru Hole and termination plating of Matte Tin offer secure attachment. With 70 positions, a pitch of 2.54mm, and a straight orientation, it provides versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs. Trust the EBC35DTKI for high-quality performance in your electronic applications.