EBC35DTKN

Heilind Number:SULEBC35DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTKN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTKN

Detailed Description

Introducing the EBC35DTKN, a high-performance board-to-board PCB connector designed for critical electronic applications. With a gender specification of female and featuring two rows for efficient connectivity, this connector ensures seamless data transmission. Crafted from PBT and Phosphor Bronze, it guarantees durability and reliable performance. The termination method of Thru Hole with Matte Tin plating offers secure attachment to the PCB. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent industry standards. The contact material, Phosphor Bronze with Gold plating, enhances conductivity and minimizes signal loss. Its loop bellow contact type and straight orientation facilitate easy mating. With a pitch of 2.54mm and a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Boasting 70 positions and a tail length of 4.83mm, it provides ample connectivity options. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it optimizes space on the PCB. Classified under the hi-rel category, it guarantees performance in demanding applications. Trust the EBC35DTKN for efficient and secure board-to-board connections in your electronic designs.