EBC35DTKS-S288

Heilind Number:SULEBC35DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC35DTKS-S288. This high-performance connector features a female gender with two rows, perfect for secure and efficient connections in electronic devices. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The termination method of Card Extender with side hole mount type offers easy installation. Made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its stability. With 70 positions and a pitch of 2.54mm, this connector is ideal for complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures solderability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Whether for industrial or commercial applications, this connector, part of the EBC series, meets the highest quality standards.