EBC35DTKS

Heilind Number:SULEBC35DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DTKS

Detailed Description

EBC35DTKS is a high-performance Board To Board PCB Connector tailored for demanding applications. Crafted with precision, it features a rugged construction with PBT & Phosphor Bronze materials, ensuring durability in harsh environments. With a 2-row design and side hole mount type, it offers secure connectivity on PCBs. The contact material of Phosphor Bronze with Gold plating guarantees reliable signal transmission, while the loop bellow contact type enhances contact stability. Rated for 3A and 700VAC, this connector is suitable for power and data-intensive systems. Its -65 to 125°C operating temperature range makes it ideal for industrial use. The matte tin termination plating ensures efficient soldering. With 70 positions and a compact design measuring .61" in height and 9.4mm in width, it maximizes connectivity in limited spaces. Trust the EBC35DTKS for seamless and resilient board-to-board connections.