EBC35DTKT

Heilind Number:SULEBC35DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DTKT

Detailed Description

Introducing the EBC35DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT and phosphor bronze construction, this female connector boasts a 3A amperage rating and two rows for versatile connectivity. Featuring threaded mounting and through-hole termination, it ensures secure and reliable attachment. The loop bellow contact type with gold plating on phosphor bronze contacts guarantees excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating meet stringent requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 70 positions and a tail length of 4.83mm, it offers ample connectivity options. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability. Perfect for use in aerospace, defense, and industrial electronics, the EBC35DTKT is a reliable and high-quality connector, meeting the needs of even the most demanding projects.