| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DTMD |
EBC35DTMD
| Heilind Number: | SULEBC35DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, each plated with gold for optimal conductivity, offer a total of 70 positions with a 2.54mm pitch. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems where durability and performance are critical. Trust the EBC35DTMD for secure and efficient board-to-board connections.

