| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DTMH-S189 |
EBC35DTMH-S189
| Heilind Number: | SULEBC35DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DTMH-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold contact plating, this connector ensures reliable conductivity and durability. Featuring two rows with 70 positions each, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and a current rating of 3A, it meets stringent performance requirements. The matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the EBC35DTMHS189 guarantees exceptional quality and performance.

