EBC35DTMH

Heilind Number:SULEBC35DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DTMH

Detailed Description

The EBC35DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2 rows with 70 positions offer versatility in connectivity. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Perfect for applications in aerospace, defense, and industrial sectors, the EBC35DTMH is a top choice for high-reliability connections.